Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05801929
Order Code146632
Product RangeZ-Type Series
Your Part Number
Technical Datasheet
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.170 (CNY23.9221) |
| 10+ | CNY18.530 (CNY20.9389) |
| 100+ | CNY15.340 (CNY17.3342) |
| 250+ | CNY15.040 (CNY16.9952) |
| 500+ | CNY14.730 (CNY16.6449) |
| 1000+ | CNY14.420 (CNY16.2946) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY21.17 (CNY23.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05801929
Order Code146632
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
LegendT
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max2mm
Cable Diameter Min1.5mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z-Type series markers are individual push-on markers used to identify wires and small cables permanently. The markers are manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type markers are a simple solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut. The chevron cut option ensures the markers remain aligned. Standard Z-Type markers are yellow or white with black legends.
- Self-extinguishing
- Resistant to key industrial fluids
- Pre-termination cable identification
- Identification of small wires and cables
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.5mm
Product Range
Z-Type Series
Legend
T
Marker Colour
White
Cable Diameter Max
2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536