Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No06161404
Order Code1196397
Your Part Number
Technical Datasheet
493 In Stock
Need more?
493 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.750 (CNY18.9275) |
| 10+ | CNY14.660 (CNY16.5658) |
| 100+ | CNY12.150 (CNY13.7295) |
| 250+ | CNY10.890 (CNY12.3057) |
| 500+ | CNY10.130 (CNY11.4469) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY16.75 (CNY18.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No06161404
Order Code1196397
Technical Datasheet
Marker TypePush On Pre Printed
Legend4
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max4.7mm
Cable Diameter Min2.9mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z-Type series markers are individual push-on markers used to identify wires and small cables permanently. The markers are manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type markers are a simple solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut. The chevron cut option ensures the markers remain aligned. Standard Z-Type markers are yellow or white with black legends.
- Self-extinguishing
- Resistant to key industrial fluids
- Pre-termination cable identification
- Identification of small wires and cables
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.9mm
Product Range
-
Legend
4
Marker Colour
Yellow
Cable Diameter Max
4.7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525