Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1437012-0
Order Code4155207
Product Range609 Series
Your Part Number
Technical Datasheet
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.930 (CNY103.8809) |
| 10+ | CNY78.140 (CNY88.2982) |
| 25+ | CNY73.240 (CNY82.7612) |
| 100+ | CNY66.420 (CNY75.0546) |
| 250+ | CNY63.610 (CNY71.8793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.93 (CNY103.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1437012-0
Order Code4155207
Product Range609 Series
Technical Datasheet
Accessory TypeJack Socket Screw
For Use WithD-Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height5.08mm
Screw Length17.78mm
Product Range609 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
-
Screw Head Height
5.08mm
Product Range
609 Series
For Use With
D-Sub Connectors
Thread Size - Imperial
4-40
Screw Length
17.78mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454