Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-4
Order Code2778807
Product RangeDynamic D-1200
1,553 In Stock
Need more?
63 Next business day delivery available(Shanghai stock)
1490 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.500 (CNY5.085) |
| 50+ | CNY4.420 (CNY4.9946) |
| 100+ | CNY4.310 (CNY4.8703) |
| 250+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1500+ | CNY2.930 (CNY3.3109) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.00 (CNY50.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-4
Order Code2778807
Product RangeDynamic D-1200
Product RangeDynamic D-1200
No. of Positions8Ways
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-1000 Series Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Dynamic D-1200
No. of Positions
8Ways
For Use With
AMP Dynamic D-1000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232