Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2069682-5
Order Code3399030
Product RangeDynamic D1100D
3,053 In Stock
Need more?
245 Next business day delivery available(Shanghai stock)
408 Delivery in 3-4 Business Days(Shanghai stock)
2400 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.850 (CNY10.0005) |
10+ | CNY7.530 (CNY8.5089) |
25+ | CNY7.050 (CNY7.9665) |
50+ | CNY5.710 (CNY6.4523) |
100+ | CNY5.440 (CNY6.1472) |
300+ | CNY5.040 (CNY5.6952) |
500+ | CNY4.860 (CNY5.4918) |
1000+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.85 (CNY10.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2069682-5
Order Code3399030
Product RangeDynamic D1100D
Product RangeDynamic D1100D
No. of Positions10Ways
Pitch Spacing2mm
Technical Specifications
Product Range
Dynamic D1100D
No. of Positions
10Ways
For Use With
AMP 1903111-2, 1903115-2, 1903112-2, 1903116-2, 1903120-1, 1903124-1 Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001