Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129333-1.
Order Code2507474
Product RangeDC-IN JACK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3300+ | CNY7.230 (CNY8.1699) |
Price for:Each
Minimum: 3300
Multiple: 3300
CNY23,859.00 (CNY26,960.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129333-1.
Order Code2507474
Product RangeDC-IN JACK Series
GenderJack
Current Rating7A
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating25V
Product RangeDC-IN JACK Series
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
25V
SVHC
To Be Advised
Current Rating
7A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
DC-IN JACK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001375