Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129458-1
Order Code2507914
Product RangeDC-IN JACK Series
Technical Datasheet
1,800 In Stock
Need more?
1800 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
450+ | CNY19.810 (CNY22.3853) |
900+ | CNY17.290 (CNY19.5377) |
2250+ | CNY16.140 (CNY18.2382) |
4950+ | CNY15.640 (CNY17.6732) |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
CNY8,914.50 (CNY10,073.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129458-1
Order Code2507914
Product RangeDC-IN JACK Series
Technical Datasheet
GenderJack
Current Rating10.7A
Pin Diameter-
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating25V
Product RangeDC-IN JACK Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- DC power jack connector
- Cable-to-board connector system
- 5 number of position
- 25VDC operating voltage
- Right angle PCB mount orientation
- Copper alloy contact base material
- Tin PCB contact termination area plating material
- Gold contact mating area plating material and thermoplastic housing
- 12.5A contact current rating (max)
- Suitable for power & signal circuit applications
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
25V
SVHC
No SVHC (27-Jun-2024)
Current Rating
10.7A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
-
Product Range
DC-IN JACK Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001956