Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2132781-2
Order Code2060491
Product RangeEconomy Power II Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.030 (CNY11.3339) |
10+ | CNY8.570 (CNY9.6841) |
25+ | CNY7.980 (CNY9.0174) |
50+ | CNY7.620 (CNY8.6106) |
100+ | CNY7.240 (CNY8.1812) |
250+ | CNY6.790 (CNY7.6727) |
500+ | CNY6.460 (CNY7.2998) |
1000+ | CNY6.150 (CNY6.9495) |
2500+ | CNY5.770 (CNY6.5201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.03 (CNY11.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2132781-2
Order Code2060491
Product RangeEconomy Power II Series
Technical Datasheet
Product RangeEconomy Power II Series
No. of Positions12Ways
Pitch Spacing3.96mm
For Use WithCrimp Contacts
Technical Specifications
Product Range
Economy Power II Series
No. of Positions
12Ways
For Use With
Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002611