Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267795-3
Order Code3823892
Product RangeAMPMODU MTE OTS Series
Your Part Number
Technical Datasheet
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.410 (CNY75.0433) |
| 10+ | CNY58.020 (CNY65.5626) |
| 25+ | CNY47.280 (CNY53.4264) |
| 50+ | CNY47.010 (CNY53.1213) |
| 100+ | CNY46.660 (CNY52.7258) |
| 250+ | CNY45.560 (CNY51.4828) |
| 500+ | CNY44.390 (CNY50.1607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.41 (CNY75.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267795-3
Order Code3823892
Product RangeAMPMODU MTE OTS Series
Technical Datasheet
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeAMPMODU MTE OTS Series
Technical Specifications
Connector Pitch
2.54mm
Cable Length - Metric
300mm
Product Range
AMPMODU MTE OTS Series
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098