Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267795-4.
Order Code3847175
Product RangeAMPMODU MTE OTS Series
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.130 (CNY89.4169) |
| 10+ | CNY71.300 (CNY80.569) |
| 25+ | CNY67.130 (CNY75.8569) |
| 50+ | CNY65.450 (CNY73.9585) |
| 100+ | CNY58.490 (CNY66.0937) |
| 300+ | CNY53.590 (CNY60.5567) |
| 500+ | CNY51.100 (CNY57.743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.13 (CNY89.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267795-4.
Order Code3847175
Product RangeAMPMODU MTE OTS Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
Connector Pitch2.54mm
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeAMPMODU MTE OTS Series
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Cable Length - Metric
300mm
Product Range
AMPMODU MTE OTS Series
Connector Pitch
2.54mm
Cable Length - Imperial
11.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006423