Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267796-1
Order Code3861239
Product RangeAMPMODU MTE OTS Series
Your Part Number
Technical Datasheet
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.550 (CNY58.2515) |
| 10+ | CNY36.750 (CNY41.5275) |
| 25+ | CNY32.140 (CNY36.3182) |
| 50+ | CNY32.070 (CNY36.2391) |
| 100+ | CNY32.000 (CNY36.160) |
| 250+ | CNY31.660 (CNY35.7758) |
| 500+ | CNY31.250 (CNY35.3125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.55 (CNY58.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267796-1
Order Code3861239
Product RangeAMPMODU MTE OTS Series
Technical Datasheet
Connector to ConnectorWire to Board Plug to Wire to Board Plug
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeAMPMODU MTE OTS Series
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Plug
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Connector Pitch
2.54mm
Cable Length - Metric
300mm
Product Range
AMPMODU MTE OTS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003239