Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267796-3
Order Code3861241
Product RangeAMPMODU MTE OTS Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.030 (CNY88.1739) |
| 10+ | CNY71.290 (CNY80.5577) |
| 25+ | CNY67.810 (CNY76.6253) |
| 50+ | CNY66.380 (CNY75.0094) |
| 100+ | CNY64.880 (CNY73.3144) |
| 250+ | CNY60.520 (CNY68.3876) |
| 500+ | CNY56.090 (CNY63.3817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.03 (CNY88.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267796-3
Order Code3861241
Product RangeAMPMODU MTE OTS Series
Technical Datasheet
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Imperial11.8"
Product RangeAMPMODU MTE OTS Series
Technical Specifications
Connector Pitch
2.54mm
Cable Length - Imperial
11.8"
No. of Rows
1 Row
Product Range
AMPMODU MTE OTS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006028
