Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267796-6
Order Code3861244
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.600 (CNY139.668) |
| 10+ | CNY115.340 (CNY130.3342) |
| 25+ | CNY100.750 (CNY113.8475) |
| 50+ | CNY97.170 (CNY109.8021) |
| 100+ | CNY93.520 (CNY105.6776) |
| 250+ | CNY89.050 (CNY100.6265) |
| 500+ | CNY84.510 (CNY95.4963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.60 (CNY139.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2267796-6
Order Code3861244
Technical Datasheet
Connector to ConnectorWire to Board Plug to Wire to Board Plug
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Imperial11.8"
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Plug
No. of Rows
1 Row
Connector Pitch
2.54mm
Cable Length - Imperial
11.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608