Print Page
Image is for illustrative purposes only. Please refer to product description.
719 In Stock
Need more?
719 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.830 (CNY150.0979) |
| 10+ | CNY129.130 (CNY145.9169) |
| 25+ | CNY125.420 (CNY141.7246) |
| 100+ | CNY121.720 (CNY137.5436) |
| 250+ | CNY121.720 (CNY137.5436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.83 (CNY150.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2299960-1
Order Code3399031
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithThermocouples
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
Thermocouples
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536