Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834011-4
Order Code3133859
Your Part Number
Technical Datasheet
5,860 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
5857 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.580 (CNY7.4354) |
| 100+ | CNY4.690 (CNY5.2997) |
| 250+ | CNY4.170 (CNY4.7121) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.710 (CNY4.1923) |
| 2500+ | CNY3.490 (CNY3.9437) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.80 (CNY74.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834011-4
Order Code3133859
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (27-Jun-2024)
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Poke In
Rated Voltage
300V
Product Range
-
Technical Docs (3)
Alternatives for 1-2834011-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002586