Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66360-2
Order Code1098642
Product RangeCPC
Technical Datasheet
29,717 In Stock
Need more?
44 Next business day delivery available(Shanghai stock)
14520 Delivery in 3-4 Business Days(Shanghai stock)
15153 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY6.480 (CNY7.3224) |
500+ | CNY6.340 (CNY7.1642) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.80 (CNY73.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66360-2
Order Code1098642
Product RangeCPC
Technical Datasheet
Product RangeCPC
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min14AWG
For Use WithType III+ Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-66360-2 is a female Signal Contact for use with type III+ series connectors. It accepts 18 to 16AWG wire size. It is made of brass with bright tin-plated finish.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
CPC
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Type III+ Series Connectors
Contact Material
Brass
Alternatives for 1-66360-2
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422