Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-965640-2
Order Code3394412
Product RangeJunior Power Timer
Your Part Number
1,649 In Stock
9,000 more incoming. You can reserve stock now
1649 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.280 (CNY9.3564) |
| 10+ | CNY7.010 (CNY7.9213) |
| 25+ | CNY6.580 (CNY7.4354) |
| 50+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY5.960 (CNY6.7348) |
| 250+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY5.320 (CNY6.0116) |
| 1000+ | CNY5.250 (CNY5.9325) |
| 1500+ | CNY4.920 (CNY5.5596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.28 (CNY9.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-965640-2
Order Code3394412
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions6Ways
For Use WithAMP Junior Power Timer Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039