Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No10142048-10
Order Code3456752
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.2°C
RH Response Time5s
Temperature Response Time10s
Sensor Interface Type-
Sensor Output TypeAnalogue
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
10s
Sensor Output Type
Analogue
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
MSL 1 - Unlimited
Humidity Accuracy
± 2% RH
RH Response Time
5s
Sensor Interface Type
-
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
3V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166