Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-2
Order Code1777052
Product RangeAMPMODU MTE
Your Part Number
Technical Datasheet
30,692 In Stock
6,500 more incoming. You can reserve stock now
4610 Delivery in 3-4 Business Days(SG stock)
13226 Delivery in 5-6 Business Days(UK stock)
12856 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.250 (CNY3.6725) |
| 250+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2500+ | CNY2.590 (CNY2.9267) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.20 (CNY43.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-2
Order Code1777052
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
GenderSocket
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AMPMODU MTE series Connector is available in IDC and crimp termination types and can utilize the discrete short point contact. Latching capability provides positive retention between housings. It is a system with benefits. The AMPMODU MTE with the coupling shrouds permit ganging of receptacle assemblies for dual-row configurations. Additionally, panel mount versions are also available.
- Assembly design offers latching and polarization
- Available in three plating
- Swage option on posts provide retention in PC board
- High temperature option is SMT compatible to 265 degree wave
Applications
Automotive, Sensing & Instrumentation, Medical, Communications & Networking
Technical Specifications
Product Range
AMPMODU MTE
No. of Positions
3Ways
For Use With
AMPMODU MTE Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 104257-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001285