Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No11026588-00
Order Code1133887
Product Range44000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY118.140 (CNY133.4982) |
2+ | CNY116.240 (CNY131.3512) |
3+ | CNY114.340 (CNY129.2042) |
5+ | CNY112.430 (CNY127.0459) |
10+ | CNY106.650 (CNY120.5145) |
20+ | CNY104.630 (CNY118.2319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.14 (CNY133.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11026588-00
Order Code1133887
Product Range44000 Series
Technical Datasheet
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Product Range44000 Series
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3976K
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
5kohm
Product Range
44000 Series
Thermistor Terminals
Wire Leaded
Operating Temperature Min
-
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3976K
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134