Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1432797-1
Order Code2103584
Product RangeVF4 Series
Also Known As17M3431
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1432797-1
Order Code2103584
Product RangeVF4 Series
Also Known As17M3431
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current40A
Product RangeVF4 Series
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC16V
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (27-Jun-2024)
Alternatives for 1432797-1
1 Product Found
Product Overview
The 1432797-1 is a power relay with DC coil. It has panel mounting with quick-connect brass unplated terminals.
- Operating temperature range from -40 to 85°C
- SPDT silver tin oxide contact
Notes
Not to be used in Automotive applications or applications requiring PPAP and/or IMDS documention.
Technical Specifications
Contact Configuration
SPDT
Contact Current
40A
Relay Mounting
Bracket
Contact Voltage VAC
-
Contact Voltage VDC
16V
Coil Resistance
360ohm
Coil Voltage
24VDC
Product Range
VF4 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206