Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1438299-4
Order Code2778240
Product RangeGet 0.64
Technical Datasheet
11,000 In Stock
Need more?
11000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
11000+ | CNY0.558 (CNY0.6305) |
Price for:Each (Supplied on Full Reel)
Minimum: 11000
Multiple: 11000
CNY6,138.00 (CNY6,935.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1438299-4
Order Code2778240
Product RangeGet 0.64
Technical Datasheet
Product RangeGet 0.64
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
For Use WithGet 0.64 Series Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Get 0.64
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
For Use With
Get 0.64 Series Connectors
Contact Plating
Gold
Contact Gender
Pin
Wire Size AWG Max
18AWG
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133