Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No154N-005G-RT
Order Code3929832
Product Range154N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,722.830 (CNY1,946.7979) |
5+ | CNY1,671.150 (CNY1,888.3995) |
10+ | CNY1,621.010 (CNY1,831.7413) |
25+ | CNY1,572.380 (CNY1,776.7894) |
100+ | CNY1,525.210 (CNY1,723.4873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,722.83 (CNY1,946.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No154N-005G-RT
Order Code3929832
Product Range154N Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeDigital
Pressure Port TypeNo Port
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max5psi
Port StyleTube
Pressure Port Size-
Supply Current1.5mA
Transducer Connection / TerminationRibbon Cable
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0-100mV
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range154N Series
Product Overview
MEAS 154N compensated is a 19mm small profile, media compatible, piezoresistive silicon pressure sensor. It is suitable for use in medical instruments, process control, fresh & waste water measurements, refrigeration/compressors, pressure transmitters and hydraulic controls applications.
- Packaged in a 316L stainlesssteel housing
- Designed for O-ring mounting
- OEM applications where compatibility with corrosive media is required
- Gauge pressure type and 005psi pressure range
- Electrical ribbon cable
- Standard power mode with tube
- Operating temperature range from -40°C to +125°C
- Solid state reliability
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
No Port
Pressure Measurement Type
Gauge
Port Style
Tube
Supply Current
1.5mA
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Product Range
154N Series
Sensor Output Type
Digital
Operating Pressure Min
0psi
Operating Pressure Max
5psi
Pressure Port Size
-
Transducer Connection / Termination
Ribbon Cable
Supply Voltage Max
-
Output Interface
0-100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
70°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454