Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1734035-2..
Order Code1363522
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
609 In Stock
Need more?
609 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.660 (CNY17.6958) |
| 10+ | CNY13.440 (CNY15.1872) |
| 100+ | CNY11.520 (CNY13.0176) |
| 500+ | CNY10.840 (CNY12.2492) |
| 1000+ | CNY10.640 (CNY12.0232) |
| 2500+ | CNY10.440 (CNY11.7972) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.66 (CNY17.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1734035-2..
Order Code1363522
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1734035-2..
5 Products Found
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
TUK SGACK902S Keystone Coupler
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001