Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1761987-9
Order Code1755798
Product RangeEverclear Series
Technical Datasheet
1,060 In Stock
Need more?
1060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.420 (CNY40.0246) |
| 10+ | CNY32.210 (CNY36.3973) |
| 100+ | CNY29.940 (CNY33.8322) |
| 250+ | CNY28.490 (CNY32.1937) |
| 500+ | CNY27.040 (CNY30.5552) |
| 1000+ | CNY26.500 (CNY29.945) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.42 (CNY40.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1761987-9
Order Code1755798
Product RangeEverclear Series
Technical Datasheet
Connector TypeI/O
No. of Contacts38Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeEverclear Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1761987-9 is a 40Gb/s double-sided (belly-to-belly) Receptacle Connector Assembly for use with QSFP+ cage. It has 30µ-inch gold-plated phosphor bronze contact with tin-plated tail.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
I/O
Port Configuration
1 x 1 (Single)
Product Range
Everclear Series
No. of Contacts
38Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1