Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1939708-1
Order Code1718070
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY62.560 (CNY70.6928) |
Price for:1 Metre
Minimum: 1000
Multiple: 1000
CNY62,560.00 (CNY70,692.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1939708-1
Order Code1718070
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
External Diameter
6.5mm
SVHC
No SVHC (15-Jan-2018)
LAN Category
Cat5e
Conductor Area CSA
0.14mm²
Reel Length (Metric)
-
Jacket Colour
Green
Voltage Rating
30V
Conductor Material
Copper
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804