Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986716-4
Order Code2081201
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.870 (CNY56.3531) |
| 10+ | CNY35.860 (CNY40.5218) |
| 100+ | CNY29.200 (CNY32.996) |
| 250+ | CNY26.110 (CNY29.5043) |
| 500+ | CNY24.660 (CNY27.8658) |
| 1000+ | CNY23.500 (CNY26.555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.87 (CNY56.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986716-4
Order Code2081201
Technical Datasheet
Pitch Spacing3.5mm
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.3mm²
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
20AWG to 16AWG
Conductor Area CSA
1.3mm²
Wire Size AWG Min
20AWG
Wire Size AWG Max
16AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024