Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.080 (CNY6.8704) |
| 100+ | CNY5.410 (CNY6.1133) |
| 250+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.360 (CNY4.9268) |
| 2500+ | CNY4.230 (CNY4.7799) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.80 (CNY68.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-160978-1
Order Code4534535
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Cable Tie ColourNatural
Cable Tie Length360mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max103mm
Minimum Loop Tensile Strength220N
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
Cable Tie Length
360mm
Cable Bundle Diameter Max
103mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2024)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
220N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001