Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY678.500 (CNY766.705) |
| 5+ | CNY593.680 (CNY670.8584) |
| 10+ | CNY491.910 (CNY555.8583) |
| 25+ | CNY441.020 (CNY498.3526) |
| 50+ | CNY407.100 (CNY460.023) |
| 100+ | CNY379.960 (CNY429.3548) |
| 500+ | CNY361.150 (CNY408.0995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY678.50 (CNY766.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20008347-00
Order Code3931051
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeSingle Radial Barbed
Operating Pressure Min0psi
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Vacuum
Operating Pressure Min
0psi
Supply Voltage Max
5VDC
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
Single Radial Barbed
Supply Voltage Min
-
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004067