Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.830 (CNY65.3479) |
| 10+ | CNY49.110 (CNY55.4943) |
| 100+ | CNY41.960 (CNY47.4148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.83 (CNY65.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2032439-1
Order Code3399417
Technical Datasheet
Cable Length - Imperial7.87"
Connector to Connector90° UMCC Plug to SMA Plug
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Impedance50ohm
Jacket ColourWhite
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.87"
Cable Length - Metric
200mm
Impedance
50ohm
Product Range
-
Connector to Connector
90° UMCC Plug to SMA Plug
Coaxial Cable Type
1.37mm
Jacket Colour
White
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856