Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2035366-7
Order Code4534680
Product RangeAMPSEAL 16 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.240 (CNY109.8812) |
| 10+ | CNY82.660 (CNY93.4058) |
| 25+ | CNY77.480 (CNY87.5524) |
| 100+ | CNY70.270 (CNY79.4051) |
| 250+ | CNY65.870 (CNY74.4331) |
| 500+ | CNY62.730 (CNY70.8849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.24 (CNY109.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2035366-7
Order Code4534680
Product RangeAMPSEAL 16 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAMP AMPSEAL 16 Series Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeAMPSEAL 16 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP AMPSEAL 16 Series Connectors
Cable Exit Angle
90°
Product Range
AMPSEAL 16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044