Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.060 (CNY22.6678) |
10+ | CNY12.860 (CNY14.5318) |
25+ | CNY10.950 (CNY12.3735) |
50+ | CNY10.010 (CNY11.3113) |
100+ | CNY9.060 (CNY10.2378) |
500+ | CNY8.110 (CNY9.1643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.06 (CNY22.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118909-4.
Order Code3549716
Technical Datasheet
Antenna MountingAdhesive
Gain2.4dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Technical Specifications
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Gain
2.4dBi
Input Power
10W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497