Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,873.780 (CNY6,637.3714) |
| 5+ | CNY5,444.870 (CNY6,152.7031) |
| 10+ | CNY5,270.190 (CNY5,955.3147) |
Product Information
Product Overview
The 2255142-1 is a mini straight action Hand Tool for D1000 dynamic series 22 to 18AWG contacts. The flip locator prevents the contact from bending during the crimping procedure. The ratchet release lever enables the user to open the partially closed tool handles when necessary. The ratchet is used to control the crimp height of the terminal's wire barrel and ensures full crimping of the terminal. It can be equipped with integrated wire stripping device.
- Crimping of wire and insulation in one step
- Simple contact positioning even for mini contacts by flap-locator
- Outstanding crimping performance
- Easy handling due to outstanding force transmission ratio
- Small size
- Ergonomically designed soft handles
- Safe operation
- Releasable ratchet ensures the complete crimping process
Applications
Maintenance & Repair, Commercial
Warnings
Ratchet ensures full crimping of the contact. This is a design feature that ensures maximum electrical and tensile performance of the crimp. Do not readjust the ratchet.
Technical Specifications
Ratchet
-
AMP D1000 Dynamic Series 22-18AWG Contacts
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate