Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY27.420 (CNY30.9846) |
10+ | CNY25.700 (CNY29.041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.42 (CNY30.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267079-1
Order Code4534532
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel, Through Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsWire Wrap
Contact Voltage DC Nom20V
Product Overview
2267079-1 is a subminiature series sealed, baton standard toggle switch. This switch provides a cost-saving solution for switching power. Applications include set top boxes, control panels / boxes, light fixtures, industrial machinery.
- Compact design, IP67 rated
- Lower material cost when replacing existing miniature mechanical switches
- Increased board or panel space and match existing functions
- Reduce maintenance and replacement costs with reliable performance
- Faster assembly time with re-flow or wave solder compatible styles
- Single pole - double throw configuration (pole-throw), number of positions are 2
- 0.4A contact current, 20VDC/20VAC operating voltage
- Vertical orientation, gold switch contact plating
- Insulation resistance is 1,000Mohm minimum
- Operating temperature range from -30°C to +85°C
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel, Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
-
Contact Current Max
-
Switch Terminals
Wire Wrap
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001