Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267220-2.
Order Code2785983
Product RangeDiBO+ EV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16+ | CNY792.160 (CNY895.1408) |
| 50+ | CNY781.550 (CNY883.1515) |
Price for:Each
Minimum: 16
Multiple: 16
CNY12,674.56 (CNY14,322.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267220-2.
Order Code2785983
Product RangeDiBO+ EV Series
Technical Datasheet
Connector to ConnectorType 1 EV Plug to Free End
Cable Length - Metric4.57m
Voltage Rating600VAC
Jacket ColourBlack
Product RangeDiBO+ EV Series
Cable Length - Imperial15ft
Connector Type AEV Type 1 Plug
Connector Type BFree End
Technical Specifications
Connector to Connector
Type 1 EV Plug to Free End
Voltage Rating
600VAC
Product Range
DiBO+ EV Series
Connector Type A
EV Type 1 Plug
Cable Length - Metric
4.57m
Jacket Colour
Black
Cable Length - Imperial
15ft
Connector Type B
Free End
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.494756