Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267220-3.
Order Code2785984
Product RangeDiBO+ EV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1,020.160 (CNY1,152.7808) |
| 25+ | CNY942.670 (CNY1,065.2171) |
| 50+ | CNY930.000 (CNY1,050.900) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10,201.60 (CNY11,527.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267220-3.
Order Code2785984
Product RangeDiBO+ EV Series
Technical Datasheet
Connector to ConnectorType 1 EV Plug to Free End
Cable Length - Metric6.1m
Voltage Rating600VAC
Jacket ColourBlack
Product RangeDiBO+ EV Series
Cable Length - Imperial20ft
Connector Type AEV Type 1 Plug
Connector Type BFree End
Technical Specifications
Connector to Connector
Type 1 EV Plug to Free End
Voltage Rating
600VAC
Product Range
DiBO+ EV Series
Connector Type A
EV Type 1 Plug
Cable Length - Metric
6.1m
Jacket Colour
Black
Cable Length - Imperial
20ft
Connector Type B
Free End
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.707037