Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267221-2.
Order Code2785987
Product RangeDiBO+ EV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16+ | CNY1,062.000 (CNY1,200.060) |
| 64+ | CNY978.650 (CNY1,105.8745) |
| 112+ | CNY931.910 (CNY1,053.0583) |
Price for:Each
Minimum: 16
Multiple: 16
CNY16,992.00 (CNY19,200.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267221-2.
Order Code2785987
Product RangeDiBO+ EV Series
Technical Datasheet
Connector to ConnectorType 1 EV Plug to Free End
Cable Length - Metric4.57m
Voltage Rating240V
Jacket ColourBlack
Product RangeDiBO+ EV Series
Cable Length - Imperial15ft
Connector Type AEV Type 1 Plug
Connector Type BFree End
Technical Specifications
Connector to Connector
Type 1 EV Plug to Free End
Voltage Rating
240V
Product Range
DiBO+ EV Series
Connector Type A
EV Type 1 Plug
Cable Length - Metric
4.57m
Jacket Colour
Black
Cable Length - Imperial
15ft
Connector Type B
Free End
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.135511