Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267795-1
Order Code3847177
Product RangeAMPMODU MTE OTS Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.560 (CNY51.4828) |
| 10+ | CNY41.910 (CNY47.3583) |
| 25+ | CNY29.600 (CNY33.448) |
| 50+ | CNY28.980 (CNY32.7474) |
| 100+ | CNY28.290 (CNY31.9677) |
| 500+ | CNY25.600 (CNY28.928) |
| 1000+ | CNY25.470 (CNY28.7811) |
| 2500+ | CNY25.050 (CNY28.3065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.56 (CNY51.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267795-1
Order Code3847177
Product RangeAMPMODU MTE OTS Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric75mm
Product RangeAMPMODU MTE OTS Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
No. of Rows
1 Row
Product Range
AMPMODU MTE OTS Series
SVHC
No SVHC (25-Jun-2025)
Connector Pitch
2.54mm
Cable Length - Metric
75mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054