Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267795-2
Order Code3847178
Product RangeAMPMODU MTE OTS Series
Your Part Number
Technical Datasheet
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.430 (CNY66.0259) |
| 10+ | CNY55.740 (CNY62.9862) |
| 25+ | CNY48.450 (CNY54.7485) |
| 50+ | CNY39.160 (CNY44.2508) |
| 100+ | CNY37.850 (CNY42.7705) |
| 250+ | CNY36.750 (CNY41.5275) |
| 500+ | CNY35.580 (CNY40.2054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.43 (CNY66.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267795-2
Order Code3847178
Product RangeAMPMODU MTE OTS Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric75mm
Product RangeAMPMODU MTE OTS Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
No. of Rows
1 Row
Product Range
AMPMODU MTE OTS Series
SVHC
No SVHC (25-Jun-2025)
Connector Pitch
2.54mm
Cable Length - Metric
75mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001878