Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272889-2
Order Code3797021
Product RangeAMPSEAL 16 Series
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.580 (CNY158.8554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.58 (CNY158.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272889-2
Order Code3797021
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
No. of Positions16Ways
No. of Contacts16Contacts
Automotive Contact TypeCrimp Pin - Contacts Not Supplied
For Use WithDEUTSCH AMPSEAL 16 Series Pin Contacts
Connector Body Material-
IP RatingIP6K9K
Voltage Rating24V
Current Rating13A
SVHCTo Be Advised
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
16Ways
Automotive Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
-
Voltage Rating
24V
SVHC
To Be Advised
Gender
Plug
No. of Contacts
16Contacts
For Use With
DEUTSCH AMPSEAL 16 Series Pin Contacts
IP Rating
IP6K9K
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379