Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2290490-1
Order Code3394460
Product RangeMCP Hybrid
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.800 (CNY122.944) |
| 10+ | CNY92.510 (CNY104.5363) |
| 25+ | CNY86.720 (CNY97.9936) |
| 100+ | CNY82.540 (CNY93.2702) |
| 250+ | CNY77.090 (CNY87.1117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.80 (CNY122.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2290490-1
Order Code3394460
Product RangeMCP Hybrid
Product RangeMCP Hybrid
No. of Positions16Ways
For Use WithAMP 2201289-1, 1554723-1, 1939351-1 Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP Hybrid
No. of Positions
16Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP 2201289-1, 1554723-1, 1939351-1 Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01924