Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2301826-2
Order Code2857972
Your Part Number
Technical Datasheet
6,782 In Stock
Need more?
15 Delivery in 3-4 Business Days(Shanghai stock)
6767 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.980 (CNY20.3174) |
| 10+ | CNY15.280 (CNY17.2664) |
| 100+ | CNY13.090 (CNY14.7917) |
| 250+ | CNY12.460 (CNY14.0798) |
| 500+ | CNY12.110 (CNY13.6843) |
| 1000+ | CNY11.540 (CNY13.0402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.98 (CNY20.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2301826-2
Order Code2857972
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
2301826-2 is a plug, wire-to-board, 9 position, 1 connector shell size, PCB D-sub connector. The housings for the plug and receptacle connector is moulded black compound with 94V-0 rating. The metal shell is made from steel with nickel and tin plating.
- 9 number of positions, 2 number of rows, vertical PCB mount orientation
- Black primary product colour, 1.5A max contact current rating
- 4-40 screw lock mating retention type, 2.77mm [0.109 in ] centreline (pitch)
- 2.84mm [0.111in ] row-to-row spacing, signal circuit application
- Operating temperature range from -55 to 105°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 2301826-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005