Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.210 (CNY5.8873) |
| 10+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY5.120 (CNY5.7856) |
| 2500+ | CNY5.090 (CNY5.7517) |
Product Information
Product Overview
TE Connectivity’s (TE) AMPMODU 2mm (0.079”) connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54 mm (0.100”) centreline connectors. This AMPMODU 2mm wire-to-board receptacle assembly has been designed with pre-loaded discrete wire Insulation Displacement Contacts (IDC), enabling fast termination without the need to strip the wire. The wire can be applied with a manual or pneumatic pistol grip tool, which has a low implementation cost and is easy to operate. In addition, our housing is available with an optional detent latching for greater connection reliability. IDC is an alternative solution to AMPMODU 2mm crimp snap-In product. Applications include PLC/IO devices, servo drives, industrial controls, material handling, instrumentation and test equipment, energy storage systems, building and factory automation.
- 38% space savings on a PCB as compared to traditional 2.54mm (0.100”) centreline connectors
- Fast termination/installation without need to strip the wire
- Low application cost and time savings with TE-recommended pistol grip tooling
- Interchangeable IDC and crimp snap-in contacts allow easy replacement of damaged/faulty contacts
- IDC and crimp receptacles mate with the same headers
- Pre-loaded insulation displacement contacts
- Maximum current rating of 2A, maximum operating voltage of 125V
- UL recognized, discrete wire size range from 30AWG to 26AWG
- 0.1µm (4µ”) gold plating
- Operating temperature range from -40°C to 125°C
Technical Specifications
AMPMODU
Receptacle
IDC / IDT
Cable Mount
Phosphor Bronze
5Contacts
2mm
1 Row
Gold Plated Contacts
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate