Print Page
Image is for illustrative purposes only. Please refer to product description.
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.990 (CNY37.2787) |
| 10+ | CNY28.870 (CNY32.6231) |
| 100+ | CNY23.920 (CNY27.0296) |
| 250+ | CNY21.440 (CNY24.2272) |
| 500+ | CNY19.790 (CNY22.3627) |
| 1000+ | CNY19.400 (CNY21.922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.99 (CNY37.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320923-3
Order Code3666294
No. of Positions6Ways
For Use WithAMPSEAL 16 Series Socket Contacts
Voltage Rating250V
Current Rating13A
Technical Specifications
Gender
Plug
For Use With
AMPSEAL 16 Series Socket Contacts
Current Rating
13A
No. of Positions
6Ways
Voltage Rating
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019012