Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320928-1
Order Code3666313
Product RangeAMPSEAL 16 High Temperature Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.940 (CNY30.4422) |
| 10+ | CNY21.980 (CNY24.8374) |
| 25+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY19.050 (CNY21.5265) |
| 100+ | CNY17.920 (CNY20.2496) |
| 250+ | CNY16.520 (CNY18.6676) |
| 500+ | CNY15.530 (CNY17.5489) |
| 1000+ | CNY14.610 (CNY16.5093) |
| 2500+ | CNY14.320 (CNY16.1816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.94 (CNY30.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2320928-1
Order Code3666313
Product RangeAMPSEAL 16 High Temperature Series
Product RangeAMPSEAL 16 High Temperature Series
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPSEAL 16 High Temperature Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
13A
Gender
Receptacle
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979