Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,320.050 (CNY1,491.6565) |
10+ | CNY1,147.900 (CNY1,297.127) |
25+ | CNY1,106.720 (CNY1,250.5936) |
50+ | CNY1,100.770 (CNY1,243.8701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,320.05 (CNY1,491.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2350791-2.
Order Code3217734
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Connector Body MaterialBrass Body
Contact MaterialBrass
Current Rating500mA
Voltage Rating48V
Technical Specifications
Sensor Connector Size
M12
No. of Positions
8 Positions
Contact Material
Brass
Voltage Rating
48V
Sensor Connector Gender
Male
Connector Body Material
Brass Body
Current Rating
500mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026892