Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,539.460 (CNY2,869.5898) |
Product Information
Product Overview
2372208-1 is a PRO-CRIMPER II hand crimping tool assembly for the socket/pin contact. The tool consists of the PRO-CRIMPER II frame assembly 354940-2 and the die assembly. The tool frame features two jaws, a handle, a ratchet adjustment wheel, and an emergency ratchet release. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one or more crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
- Suitable for wire size range from 20 to 14AWG
- Operator releasable and adjustable ratchet configuration
- Removable/interchangeable die sets type
- Manual power technology type
- Closed barrel - W crimp form-wire barrel type
Technical Specifications
Ratchet
PRO-CRIMPER II Series
AMP 0460-202-16141, 0460-202-20141, 0460-203-12141, 0460-204-12141 20-16AWG Pin & Socket Terminals
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate