Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382635-1
Order Code4064676
Product RangeLUMAWISE Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.740 (CNY61.8562) |
| 10+ | CNY41.890 (CNY47.3357) |
| 100+ | CNY29.040 (CNY32.8152) |
| 250+ | CNY27.180 (CNY30.7134) |
| 500+ | CNY25.310 (CNY28.6003) |
| 1000+ | CNY24.250 (CNY27.4025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.74 (CNY61.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382635-1
Order Code4064676
Product RangeLUMAWISE Series
Technical Datasheet
Pitch Spacing15.3mm
No. of Positions3Ways
Wire Size (AWG)14AWG to 6AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage480V
Product RangeLUMAWISE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
15.3mm
Wire Size (AWG)
14AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
480V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Conductor Area CSA
-
Rated Current
15A
Product Range
LUMAWISE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005