Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383445-3
Order Code4142102
Product RangePowerTube 1000 Series
Your Part Number
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.490 (CNY235.5937) |
| 10+ | CNY177.220 (CNY200.2586) |
| 25+ | CNY166.120 (CNY187.7156) |
| 100+ | CNY158.200 (CNY178.766) |
| 250+ | CNY144.770 (CNY163.5901) |
| 500+ | CNY141.770 (CNY160.2001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.49 (CNY235.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383445-3
Order Code4142102
Product RangePowerTube 1000 Series
Technical Datasheet
Product RangePowerTube 1000 Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max00AWG
Wire Size AWG Min-
For Use WithAMP PowerTube 1000 Series Automotive Housing Connectors
Contact MaterialCopper
Contact PlatingSilver
Technical Specifications
Product Range
PowerTube 1000 Series
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Material
Copper
Contact Gender
Socket
Wire Size AWG Max
00AWG
For Use With
AMP PowerTube 1000 Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0347