Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387114-2
Order Code3819579
Your Part Number
Technical Datasheet
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.790 (CNY235.9327) |
| 5+ | CNY195.710 (CNY221.1523) |
| 10+ | CNY182.640 (CNY206.3832) |
| 25+ | CNY171.560 (CNY193.8628) |
| 50+ | CNY166.740 (CNY188.4162) |
| 100+ | CNY160.480 (CNY181.3424) |
| 250+ | CNY152.570 (CNY172.4041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.79 (CNY235.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2387114-2
Order Code3819579
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Cable Length - Metric1m
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018289